ON Semiconductor NCV8702MX28TCG, LDO Regulator, 200mA, 2.8 V, ±2% 6-Pin, XDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2361
Mfr. Part No.:
NCV8702MX28TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

2.8 V

Line Regulation

440 μV/V

Load Regulation

13 μV/mA

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

16µA

Pin Count

6

Output Type

Fixed

Dimensions

1.5 x 1.5 x 0.4mm

Minimum Input Voltage

2 V

Height

0.4mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Length

1.5mm

Width

1.5mm