ON Semiconductor NCV866952D250R2G, LDO Regulator, 150mA, 5 V, ±1.5% 14-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
821-2355
Mfr. Part No.:
NCV866952D250R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Accuracy

±1.5%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

44µA

Package Type

SOIC

Pin Count

14

Output Type

Fixed

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Height

1.5mm

Minimum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Width

4mm

Length

8.75mm