ON Semiconductor NCV86604BDT33RKG, LDO Voltage Regulator, 150mA, 3.3 V, ±2% 5-Pin, DPAK
- RS Stock No.:
- 821-2309
- Mfr. Part No.:
- NCV86604BDT33RKG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-2309
- Mfr. Part No.:
- NCV86604BDT33RKG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 40 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 30µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Height | 2.38mm | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 30µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Height 2.38mm | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor
The ON Semiconductor NCV8660B is a precision very low Iq low dropout voltage regulator. Quiescent currents as low as 28 A typical make it ideal for automotive applications requiring low quiescent current with or without a load. Integrated control features such as reset and delay time select make it ideal for powering microprocessors.
Microprocessor compatible control functions
NCV prefix for automotive
Low dropout voltage
NCV prefix for automotive
Low dropout voltage
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
