Microchip TC1262-3.3VAB, LDO Regulator, 500mA, 3.3 V, ±0.5% 3-Pin, TO-220
- RS Stock No.:
- 821-1113
- Mfr. Part No.:
- TC1262-3.3VAB
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-1113
- Mfr. Part No.:
- TC1262-3.3VAB
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.35 %/V | |
| Accuracy | ±0.5% | |
| Load Regulation | 0.01 %/mA | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.41 x 4.7 x 15.09mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 15.09mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Width | 4.7mm | |
| Length | 10.41mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.35 %/V | ||
Accuracy ±0.5% | ||
Load Regulation 0.01 %/mA | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.41 x 4.7 x 15.09mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Height 15.09mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Width 4.7mm | ||
Length 10.41mm | ||
- COO (Country of Origin):
- US
