Analog Devices ADP150ACBZ-3.0-R7, LDO Regulator, 150mA, 3 V, ±1% 4-Pin, WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9520
Mfr. Part No.:
ADP150ACBZ-3.0-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

±0.05 %/V

Load Regulation

0.006 %/mA

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

220µA

Package Type

WLCSP

Pin Count

4

Output Type

Fixed

Dimensions

0.8 x 0.8 x 0.43mm

Height

0.43mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Width

0.8mm

Length

0.8mm