Analog Devices ADP1715ARMZ-3.3-R7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-9387
Mfr. Part No.:
ADP1715ARMZ-3.3-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

±0.15 %/V

Accuracy

±3%

Load Regulation

0.004 %/mA

Polarity

Positive

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

3.2 x 3.2 x 0.95mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

0.95mm

Width

3.2mm

Length

3.2mm