Texas Instruments TPS7A1601DGNT, LDO Regulator, 100mA Adjustable, 1.2 → 18.5 V, ±2% 8-Pin, MSOP
- RS Stock No.:
- 817-5464
- Mfr. Part No.:
- TPS7A1601DGNT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5464
- Mfr. Part No.:
- TPS7A1601DGNT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 18.5 V | |
| Line Regulation | ±1 % | |
| Load Regulation | ±1 % | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 5µA | |
| Package Type | MSOP | |
| Reference Voltage | 1.217V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 60 V | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 18.5 V | ||
Line Regulation ±1 % | ||
Load Regulation ±1 % | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 5µA | ||
Package Type MSOP | ||
Reference Voltage 1.217V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 60 V | ||
Width 3.1mm | ||
Length 3.1mm | ||
