Texas Instruments TPS78230DRVT, LDO Regulator, 150mA, 3 V, ±3% 6-Pin, SON
- RS Stock No.:
- 817-5442
- Mfr. Part No.:
- TPS78230DRVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5442
- Mfr. Part No.:
- TPS78230DRVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±1 % | |
| Accuracy | ±3% | |
| Load Regulation | ±2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 500nA | |
| Package Type | SON | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Power Rating | 1.54W | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Length | 2.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation ±1 % | ||
Accuracy ±3% | ||
Load Regulation ±2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 500nA | ||
Package Type SON | ||
Pin Count 6 | ||
Output Type Fixed | ||
Power Rating 1.54W | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 0.75mm | ||
Width 2.1mm | ||
Length 2.1mm | ||
