- RS Stock No.:
- 809-5472P
- Mfr. Part No.:
- UA78M33CKVURG3
- Brand:
- Texas Instruments
2880 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.36
(exc. VAT)
£0.43
(inc. VAT)
Units | Per unit |
100 - 180 | £0.36 |
200 - 480 | £0.324 |
500 - 980 | £0.292 |
1000 + | £0.277 |
- RS Stock No.:
- 809-5472P
- Mfr. Part No.:
- UA78M33CKVURG3
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
μA78M Series Linear Voltage Regulators, Texas Instruments
The UA78M33 linear voltage regulator by Texas Instruments is intended for fixed voltage regulation. The UA78M33 series regulator IC has current outputs more than 500 mA. There is no need for external components although it is possible to adjust the voltage and current with external devices. Texas Instruments (TI) positive linear regulators cover a wide range of functions and applications including telecommunications, computing, portable devices and local on-card regulation. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.
The three terminal internal current-limiting and thermal-shutdown features of these regulators essentially make them immune to overload. 3-Terminal Regulators
Output Current: 500 mA
No External Components
High Power-Dissipation
Output Current: 500 mA
No External Components
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 500mA |
Output Voltage | 3.3 V |
Number of Outputs | 1 |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.17 x 6.27 x 2.03mm |
Height | 2.03mm |
Maximum Input Voltage | 25 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 5.3 V |
Length | 6.17mm |
Width | 6.27mm |
- RS Stock No.:
- 809-5472P
- Mfr. Part No.:
- UA78M33CKVURG3
- Brand:
- Texas Instruments