ON Semiconductor FAN2500SX, LDO Regulator, 1μA Adjustable, 2.5 → 3.3 V, 2% 5-Pin, SOT-23
- RS Stock No.:
- 809-4915
- Mfr. Part No.:
- FAN2500SX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-4915
- Mfr. Part No.:
- FAN2500SX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1µA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 → 3.3 V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2 % | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 1µA | |
| Reference Voltage | 1.4V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1µA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 → 3.3 V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2 % | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 1µA | ||
Reference Voltage 1.4V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Height 1.3mm | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 1.7mm | ||
