onsemi KA78RH33RTF, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.33 V 3-Pin, DPAK
- RS Stock No.:
- 806-4377
- Mfr. Part No.:
- KA78RH33RTF
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-4377
- Mfr. Part No.:
- KA78RH33RTF
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 800mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.33 V | |
| Line Regulation | 10 mV | |
| Accuracy | ±1% | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10mA | |
| Package Type | DPAK | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.6 x 6.1 x 2.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 15 V | |
| Height | 2.3mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 6.6mm | |
| Width | 6.1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 800mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.33 V | ||
Line Regulation 10 mV | ||
Accuracy ±1% | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 10mA | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.6 x 6.1 x 2.3mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 15 V | ||
Height 2.3mm | ||
Minimum Operating Temperature -25 °C | ||
Length 6.6mm | ||
Width 6.1mm | ||
