onsemi MC33269T-5.0G, 1 Low Dropout Voltage, Voltage Regulator 800mA, 5 V 3-Pin, TO-220

Bulk discount available

Subtotal 100 units (supplied in a tube)*

£46.50

(exc. VAT)

£55.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 240£0.465
250 - 990£0.409
1000 +£0.356

*price indicative

Packaging Options:
RS Stock No.:
806-2053P
Mfr. Part No.:
MC33269T-5.0G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.3 %

Accuracy

±1%

Load Regulation

0.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

20mA

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

20 V

Height

15.75mm

Maximum Operating Temperature

+125 °C

Length

10.28mm

Width

4.82mm

Low Dropout (LDO) Linear Voltage Regulators, 550mA to 800mA, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.