onsemi NCP5661DTADJRKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 2 → 7.5 V 5-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-7234
Mfr. Part No.:
NCP5661DTADJRKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

2 → 7.5 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.03 %

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Reference Voltage

0.9V

Pin Count

5

Output Type

Adjustable

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

9 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.38mm

Minimum Input Voltage

2 V

Width

6.22mm

Length

6.73mm

Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.