onsemi MC7908ACTG, 1 Linear Voltage, Voltage Regulator 1A, -8 V 3-Pin, TO-220
- RS Stock No.:
- 805-6616
- Mfr. Part No.:
- MC7908ACTG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-6616
- Mfr. Part No.:
- MC7908ACTG
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Regulator Type | Linear Voltage | |
Maximum Output Current | 1A | |
Number of Outputs | 1 | |
Output Voltage | -8 V | |
Line Regulation | 160 mV | |
Load Regulation | 160 mV | |
Polarity | Negative | |
Mounting Type | Through Hole | |
Package Type | TO-220 | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 10.28 x 4.82 x 15.75mm | |
Maximum Input Voltage | -35 V | |
Maximum Operating Temperature | +125 °C | |
Height | 15.75mm | |
Minimum Operating Temperature | 0 °C | |
Length | 10.28mm | |
Width | 4.82mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage -8 V | ||
Line Regulation 160 mV | ||
Load Regulation 160 mV | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Input Voltage -35 V | ||
Maximum Operating Temperature +125 °C | ||
Height 15.75mm | ||
Minimum Operating Temperature 0 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||