ON Semiconductor, -5 V Voltage Regulator, 1A, 1-Channel Negative 3-Pin, TO-220 MC7905.2CTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-6600
Mfr. Part No.:
MC7905.2CTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

-5 V

Line Regulation

105 mV

Load Regulation

105 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Input Voltage

-35 V

Height

15.75mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

10.28mm

Width

4.82mm