Maxim Integrated MAX664CPA+, Dual Low Dropout Voltage, Voltage Regulator 40mA, -15 → -1.3 V 8-Pin, PDIP
- RS Stock No.:
- 799-7923
- Mfr. Part No.:
- MAX664CPA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-7923
- Mfr. Part No.:
- MAX664CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 40mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | -15 → -1.3 V | |
| Number of Outputs | 2 | |
| Line Regulation | 0.35 %/V | |
| Load Regulation | 7 Ω | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Quiescent Current | 20µA | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Reference Voltage | 1.33V | |
| Output Type | Adjustable | |
| Power Rating | 625mW | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.45mm | |
| Maximum Input Voltage | 16.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 40mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage -15 → -1.3 V | ||
Number of Outputs 2 | ||
Line Regulation 0.35 %/V | ||
Load Regulation 7 Ω | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Quiescent Current 20µA | ||
Package Type PDIP | ||
Pin Count 8 | ||
Reference Voltage 1.33V | ||
Output Type Adjustable | ||
Power Rating 625mW | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature 0 °C | ||
Height 4.45mm | ||
Maximum Input Voltage 16.5 V | ||
Maximum Operating Temperature +70 °C | ||
Width 7.87mm | ||
Length 9.91mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
