Maxim Integrated ICL7660EPA+ Charge Pump, Regulator 20mA, 10 kHz 8-Pin, PDIP
- RS Stock No.:
- 797-9798P
- Mfr. Part No.:
- ICL7660EPA+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal 10 units (supplied in a tube)*
£26.15
(exc. VAT)
£31.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 18 | £2.615 |
| 20 + | £2.56 |
*price indicative
- RS Stock No.:
- 797-9798P
- Mfr. Part No.:
- ICL7660EPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 20mA | |
| Regulator Type | Charge Pump | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 10 kHz | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Height | 4.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 20mA | ||
Regulator Type Charge Pump | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Switching Frequency 10 kHz | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Height 4.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 7.87mm | ||
Length 9.91mm | ||
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
