Texas Instruments TLV70018DDCT, LDO Regulator, 860mA, 1.8 V, 2% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.307

(exc. VAT)

£0.368

(inc. VAT)

RS Stock No.:
796-8329
Mfr. Part No.:
TLV70018DDCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

860mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

5 mV

Accuracy

2%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

31µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1mm

Minimum Operating Temperature

-40 °C

Height

1mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Width

1.75mm

Length

3.05mm