ON Semiconductor CAT6202VP2-GT3, LDO Regulator, 500mA Adjustable, 1.238 → 12.5 V, ±1% 8-Pin, TDFN
- RS Stock No.:
- 789-3865
- Mfr. Part No.:
- CAT6202VP2-GT3
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-3865
- Mfr. Part No.:
- CAT6202VP2-GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.238 → 12.5 V | |
| Line Regulation | 0.4 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 2.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 300µA | |
| Package Type | TDFN | |
| Pin Count | 8 | |
| Reference Voltage | 1.238 → 1.262V | |
| Output Type | Adjustable | |
| Dimensions | 2 x 3 x 0.75mm | |
| Minimum Input Voltage | 3.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.75mm | |
| Maximum Input Voltage | 13.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 1.238 → 12.5 V | ||
Line Regulation 0.4 %/V | ||
Accuracy ±1% | ||
Load Regulation 2.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 300µA | ||
Package Type TDFN | ||
Pin Count 8 | ||
Reference Voltage 1.238 → 1.262V | ||
Output Type Adjustable | ||
Dimensions 2 x 3 x 0.75mm | ||
Minimum Input Voltage 3.3 V | ||
Maximum Operating Temperature +125 °C | ||
Height 0.75mm | ||
Maximum Input Voltage 13.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 2mm | ||
