ON Semiconductor NCV1117ST25T3G, LDO Regulator, 2.2A, 2.5 V, ±1% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 785-7412
- Mfr. Part No.:
- NCV1117ST25T3G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-7412
- Mfr. Part No.:
- NCV1117ST25T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 2.2A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.4 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 10mA | |
| Pin Count | 3+Tab | |
| Reference Voltage | 1.25V | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.69mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.69mm | |
| Maximum Input Voltage | 20 V | |
| Length | 6.7mm | |
| Priced to Clear | Yes | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 2.2A | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 0.1 % | ||
Load Regulation 0.4 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 10mA | ||
Pin Count 3+Tab | ||
Reference Voltage 1.25V | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.69mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 1.69mm | ||
Maximum Input Voltage 20 V | ||
Length 6.7mm | ||
Priced to Clear Yes | ||
Width 3.7mm | ||
