ON Semiconductor NCP583SQ33T1G, LDO Regulator, 150mA, 3.3 V, ±2% 4-Pin, SC-82AB

Discontinued
Packaging Options:
RS Stock No.:
785-7333
Mfr. Part No.:
NCP583SQ33T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

1.5µA

Package Type

SC-82AB

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1mm

Maximum Input Voltage

6 V

Length

2.2mm

Width

1.35mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.