ON Semiconductor, -15 V Linear Voltage Regulator, 1A, 1-Channel Negative 3-Pin, D2PAK MC7915ACD2TG
- RS Stock No.:
- 785-7128
- Mfr. Part No.:
- MC7915ACD2TG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-7128
- Mfr. Part No.:
- MC7915ACD2TG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | -15 V | |
| Line Regulation | 150 mV | |
| Load Regulation | 150 mV | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Power Rating | 15W | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Height | 4.572mm | |
| Maximum Input Voltage | -40 V dc | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage -15 V | ||
Line Regulation 150 mV | ||
Load Regulation 150 mV | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Height 4.572mm | ||
Maximum Input Voltage -40 V dc | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.24mm | ||
Width 9.347mm | ||
The MC7900 fixed output negative linear voltage regulator is intended as a complement to the popular MC7800 series devices. This negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 V to -24 V, these linear voltage regulators employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 1.0 A.
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Available in 2% Voltage Tolerance (See Ordering Information)
Pb-Free Package May be Available. Pb-Free Lead Finish
