ON Semiconductor, 12 V Linear Voltage Regulator, 700mA, 1-Channel, ±2% 3-Pin, TO-220 MC78M12ACTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-7064
Mfr. Part No.:
MC78M12ACTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Output Voltage

12 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

240 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Power Rating

5W

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Height

15.75mm

Length

10.28mm

Width

4.82mm