onsemi MC7824ACTG, 1 Linear Voltage, Voltage Regulator 1A, 24 V 3-Pin, TO-220
- RS Stock No.:
- 785-6986P
- Mfr. Part No.:
- MC7824ACTG
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-6986P
- Mfr. Part No.:
- MC7824ACTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Maximum Output Current | 1A | |
Regulator Type | Linear Voltage | |
Output Voltage | 24 V | |
Number of Outputs | 1 | |
Line Regulation | 28 mV | |
Load Regulation | 25 mV | |
Mounting Type | Through Hole | |
Polarity | Positive | |
Package Type | TO-220 | |
Quiescent Current | 6mA | |
Pin Count | 3 | |
Power Rating | 15W | |
Output Type | Fixed | |
Dimensions | 10.28 x 4.82 x 15.75mm | |
Maximum Input Voltage | 40 V dc | |
Maximum Operating Temperature | +125 °C | |
Height | 15.75mm | |
Minimum Operating Temperature | 0 °C | |
Width | 4.82mm | |
Length | 10.28mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Output Voltage 24 V | ||
Number of Outputs 1 | ||
Line Regulation 28 mV | ||
Load Regulation 25 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Power Rating 15W | ||
Output Type Fixed | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Maximum Input Voltage 40 V dc | ||
Maximum Operating Temperature +125 °C | ||
Height 15.75mm | ||
Minimum Operating Temperature 0 °C | ||
Width 4.82mm | ||
Length 10.28mm | ||
7824 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor