onsemi MC7815ABD2TG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-6964
Mfr. Part No.:
MC7815ABD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

15 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

25 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

6mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Maximum Input Voltage

40 V dc

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

9.347mm

Length

10.24mm