onsemi LM2931AD2T-5.0G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, D2PAK
- RS Stock No.:
- 785-6807
- Mfr. Part No.:
- LM2931AD2T-5.0G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-6807
- Mfr. Part No.:
- LM2931AD2T-5.0G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 30 mV | |
| Accuracy | ±3.8% | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Quiescent Current | 30mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.572mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 30 mV | ||
Accuracy ±3.8% | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Quiescent Current 30mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Operating Temperature +125 °C | ||
Height 4.572mm | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Width 9.347mm | ||
Length 10.24mm | ||
