ON Semiconductor NCV8605MNADJT2G, LDO Regulator, 675mA Adjustable, 1.25 → 5 V 6-Pin, DFN
- RS Stock No.:
- 785-6784
- Mfr. Part No.:
- NCV8605MNADJT2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 785-6784
- Mfr. Part No.:
- NCV8605MNADJT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 675mA | |
Number of Outputs | 1 | |
Output Voltage | 1.25 → 5 V | |
Line Regulation | 10 mV | |
Load Regulation | 30 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | DFN | |
Pin Count | 6 | |
Output Type | Adjustable | |
Dimensions | 3 x 3.3 x 0.85mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Input Voltage | 1.5 V | |
Height | 0.85mm | |
Maximum Input Voltage | 6 V | |
Minimum Operating Temperature | -40 °C | |
Length | 3mm | |
Width | 3.3mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 675mA | ||
Number of Outputs 1 | ||
Output Voltage 1.25 → 5 V | ||
Line Regulation 10 mV | ||
Load Regulation 30 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Dimensions 3 x 3.3 x 0.85mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 1.5 V | ||
Height 0.85mm | ||
Maximum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 3.3mm | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.