onsemi NCV317BTG, 1 Low Dropout Voltage, Voltage Regulator 2.2mA, 1.2 → 37 V 3-Pin, TO-220
- RS Stock No.:
- 785-2621P
- Mfr. Part No.:
- NCV317BTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-2621P
- Mfr. Part No.:
- NCV317BTG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 2.2mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | 1.3V | |
| Output Type | Adjustable | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 15.75mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.82mm | |
| Length | 10.28mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 2.2mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage 1.3V | ||
Output Type Adjustable | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature -55 °C | ||
Height 15.75mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.82mm | ||
Length 10.28mm | ||
