Analog Devices LT337AT#PBF, 1 Linear Voltage, Voltage Regulator 1.5A, -1.2 → -37 V 3-Pin, TO-220
- RS Stock No.:
- 779-9619
- Mfr. Part No.:
- LT337AT#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9619
- Mfr. Part No.:
- LT337AT#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | -1.2 → -37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 1 % | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Reference Voltage | -1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.541 x 4.572 x 15.748mm | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 15.748mm | |
| Maximum Input Voltage | 40 V | |
| Length | 10.54mm | |
| Width | 4.572mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage -1.2 → -37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Load Regulation 1 % | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Reference Voltage -1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.541 x 4.572 x 15.748mm | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 15.748mm | ||
Maximum Input Voltage 40 V | ||
Length 10.54mm | ||
Width 4.572mm | ||
- COO (Country of Origin):
- MY
