Analog Devices LT1082IQ#PBF, 1 Buck Boost Switching, Boost/Buck Converter 1A, 75 kHz 5-Pin, D2PAK
- RS Stock No.:
- 779-9029
- Mfr. Part No.:
- LT1082IQ#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9029
- Mfr. Part No.:
- LT1082IQ#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 75 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.541 x 4.572 x 10.922mm | |
| Maximum Input Voltage | 75 V | |
| Height | 10.922mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 3 V | |
| Length | 10.54mm | |
| Width | 4.572mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost/Buck Controller, Cuk, Flyback, Forward, Inverting | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Line Regulation 0.03 %/V | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Maximum Switching Frequency 75 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.541 x 4.572 x 10.922mm | ||
Maximum Input Voltage 75 V | ||
Height 10.922mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 3 V | ||
Length 10.54mm | ||
Width 4.572mm | ||
- COO (Country of Origin):
- MY
