ON Semiconductor MC33275DT-3.3RKG, LDO Regulator, 300mA, 3.3 V, 2% 3-Pin, DPAK
- RS Stock No.:
- 773-7780
- Mfr. Part No.:
- MC33275DT-3.3RKG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.696
(exc. VAT)
£0.835
(inc. VAT)
- RS Stock No.:
- 773-7780
- Mfr. Part No.:
- MC33275DT-3.3RKG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 25 mV | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 200µA | |
| Pin Count | 3 | |
| Reference Voltage | 1.23V | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.35 x 2.38mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 2.38mm | |
| Maximum Input Voltage | 13 V dc | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.73mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 200µA | ||
Pin Count 3 | ||
Reference Voltage 1.23V | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.35 x 2.38mm | ||
Minimum Operating Temperature -40 °C | ||
Height 2.38mm | ||
Maximum Input Voltage 13 V dc | ||
Maximum Operating Temperature +125 °C | ||
Length 6.73mm | ||
Width 6.35mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

