Microchip MCP1726-5002E/MF, LDO Regulator, 1A, 5 V, 2% 8-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-9587
Mfr. Part No.:
MCP1726-5002E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.3 %/V

Load Regulation

1.5 %

Accuracy

2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

220µA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Width

3mm

Length

3mm

COO (Country of Origin):
TH