Microchip MCP1725-ADJE/MC, 1 Low Dropout Voltage, Voltage Regulator 500mA, 0.8 → 5 V 8-Pin, DFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-9559
Mfr. Part No.:
MCP1725-ADJE/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

0.8 → 5 V

Line Regulation

0.16 %/V

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

220µA

Package Type

DFN

Pin Count

8

Reference Voltage

0.41V

Output Type

Adjustable

Dimensions

2 x 3 x 0.95mm

Maximum Input Voltage

6 V

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Height

0.95mm

Maximum Operating Temperature

+125 °C

Width

3mm

Length

2mm

COO (Country of Origin):
TH

MCP1725 Low Dropout Voltage Regulator



LDO (Low Dropout) Linear Voltage Regulators, Microchip
Recently viewed