onsemi NCP59151MN50TYG, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 8-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
769-5790
Mfr. Part No.:
NCP59151MN50TYG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

80mA

Package Type

DFN

Pin Count

8

Output Type

Fixed

Dimensions

4 x 4 x 0.95mm

Height

0.95mm

Minimum Input Voltage

2.24 V

Maximum Input Voltage

13.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

4mm

Width

4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy