onsemi NCP59151DS50R4G, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 5 V 5-Pin, D2PAK
- RS Stock No.:
- 769-5787P
- Mfr. Part No.:
- NCP59151DS50R4G
- Brand:
- onsemi
Save 43% when you buy 800 units
Subtotal 10 units (supplied on a reel)*. Quantities below 150 on continuous strip
£15.70
(exc. VAT)
£18.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 98 | £1.57 |
100 - 498 | £1.095 |
500 - 798 | £1.065 |
800 + | £0.89 |
*price indicative
- RS Stock No.:
- 769-5787P
- Mfr. Part No.:
- NCP59151DS50R4G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Regulator Type | Low Dropout Voltage | |
Maximum Output Current | 1.5A | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 0.5 % | |
Load Regulation | 1 % | |
Accuracy | ±2.5% | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Quiescent Current | 80mA | |
Package Type | D2PAK | |
Pin Count | 5 | |
Output Type | Fixed | |
Dimensions | 10.236 x 9.347 x 4.572mm | |
Minimum Input Voltage | 2.24 V | |
Height | 4.572mm | |
Maximum Input Voltage | 13.5 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Width | 9.347mm | |
Length | 10.24mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 1 % | ||
Accuracy ±2.5% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 80mA | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Minimum Input Voltage 2.24 V | ||
Height 4.572mm | ||
Maximum Input Voltage 13.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 9.347mm | ||
Length 10.24mm | ||