EXAR SP6205EM5-L, LDO Regulator, 500mA Adjustable, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 769-5393
- Mfr. Part No.:
- SP6205EM5-L
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5393
- Mfr. Part No.:
- SP6205EM5-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 100µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.3mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 100µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Height 1.3mm | ||
Maximum Input Voltage 5.5 V | ||
Width 1.6mm | ||
Length 2.9mm | ||
- COO (Country of Origin):
- MY
