EXAR SP6201EM5-L, LDO Regulator, 200mA Adjustable, 2.5 → 6 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 769-5380
- Mfr. Part No.:
- SP6201EM5-L
- Brand:
- EXAR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5380
- Mfr. Part No.:
- SP6201EM5-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 200mA | |
| Output Voltage | 2.5 → 6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±3% | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 1µA | |
| Reference Voltage | 1.25V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 2.9 x 1.6 x 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.3mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 200mA | ||
Output Voltage 2.5 → 6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Accuracy ±3% | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 1µA | ||
Reference Voltage 1.25V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 2.9 x 1.6 x 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.5 V | ||
Height 1.3mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- MY
