Texas Instruments LP38690SD-3.3/NOPB, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 6-Pin, LLP
- RS Stock No.:
- 761-6598P
- Mfr. Part No.:
- LP38690SD-3.3/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£37.40
(exc. VAT)
£44.875
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | £1.496 |
| 100 - 495 | £1.164 |
| 500 - 995 | £1.018 |
| 1000 + | £0.88 |
*price indicative
- RS Stock No.:
- 761-6598P
- Mfr. Part No.:
- LP38690SD-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Accuracy | 2.5% | |
| Load Regulation | 5 %/A | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Quiescent Current | 0.1mA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 10 V | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Accuracy 2.5% | ||
Load Regulation 5 %/A | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Quiescent Current 0.1mA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 10 V | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 3mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LP3869x Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
