Texas Instruments LP2989AIMM-5.0/NOPB, LDO Regulator, 500mA, 5 V, 0.75% 8-Pin, MSOP
- RS Stock No.:
- 761-6504
- Mfr. Part No.:
- LP2989AIMM-5.0/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6504
- Mfr. Part No.:
- LP2989AIMM-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 0.032 %/V | |
| Load Regulation | 0.4 %/V | |
| Accuracy | 0.75% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | MSOP | |
| Quiescent Current | 0.0008mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 3 x 3 x 0.86mm | |
| Height | 0.86mm | |
| Maximum Input Voltage | 16 V | |
| Minimum Input Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 0.032 %/V | ||
Load Regulation 0.4 %/V | ||
Accuracy 0.75% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type MSOP | ||
Quiescent Current 0.0008mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 3 x 3 x 0.86mm | ||
Height 0.86mm | ||
Maximum Input Voltage 16 V | ||
Minimum Input Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 3mm | ||
Width 3mm | ||
