Texas Instruments LP2951CSD/NOPB, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 8-Pin, LLP
- RS Stock No.:
- 761-6469
- Mfr. Part No.:
- LP2951CSD/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6469
- Mfr. Part No.:
- LP2951CSD/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 100mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | LLP | |
| Quiescent Current | 0.075mA | |
| Pin Count | 8 | |
| Reference Voltage | 1.26V | |
| Output Type | Fixed | |
| Dimensions | 4 x 4 x 0.8mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.8mm | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Input Voltage | 30 V | |
| Width | 4mm | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type LLP | ||
Quiescent Current 0.075mA | ||
Pin Count 8 | ||
Reference Voltage 1.26V | ||
Output Type Fixed | ||
Dimensions 4 x 4 x 0.8mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.8mm | ||
Minimum Input Voltage -0.3 V | ||
Maximum Input Voltage 30 V | ||
Width 4mm | ||
Length 4mm | ||
