ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 8-Pin, SOP MC78L05ACD
- RS Stock No.:
- 761-3953
- Mfr. Part No.:
- MC78L05ACD
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-3953
- Mfr. Part No.:
- MC78L05ACD
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 150 mV | |
| Accuracy | ±5% | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 5.5mA | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5.13 x 3.95 x 1.55mm | |
| Height | 1.55mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Input Voltage | 30 V | |
| Length | 5.13mm | |
| Width | 3.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 150 mV | ||
Accuracy ±5% | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 5.5mA | ||
Package Type SOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5.13 x 3.95 x 1.55mm | ||
Height 1.55mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Input Voltage 30 V | ||
Length 5.13mm | ||
Width 3.95mm | ||
