ON Semiconductor, -9 V Linear Voltage Regulator, 1A, 1-Channel Negative 3-Pin, TO-220 LM7909CT

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-9406
Mfr. Part No.:
LM7909CT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

-9 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Polarity

Negative

Mounting Type

Through Hole

Package Type

TO-220

Quiescent Current

6mA

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.83 x 16.51mm

Height

16.51mm

Maximum Input Voltage

-35 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

10.67mm

Width

4.83mm

COO (Country of Origin):
CN