Infineon TLE4284DVATMA1, 1 Low Dropout Voltage, Voltage Regulator 1A 3-Pin, TO-252
- RS Stock No.:
- 753-3257
- Mfr. Part No.:
- TLE4284DVATMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-3257
- Mfr. Part No.:
- TLE4284DVATMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Line Regulation | 1.5 % | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 6.5 x 2.3 x 7.22mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 6.22mm | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 2.3mm | |
| Length | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Line Regulation 1.5 % | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 6.5 x 2.3 x 7.22mm | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature -40 °C | ||
Height 6.22mm | ||
Minimum Input Voltage -0.3 V | ||
Maximum Operating Temperature +150 °C | ||
Width 2.3mm | ||
Length 6.5mm | ||
