DiodesZetex ZLDO1117KTC, 1 Linear Voltage, Voltage Regulator 1A, 1.2 → 5 V 3-Pin, TO-252
- RS Stock No.:
- 751-5206
- Mfr. Part No.:
- ZLDO1117KTC
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5206
- Mfr. Part No.:
- ZLDO1117KTC
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1A | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 5 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.4 % | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Reference Voltage | 1.225 → 1.275V | |
| Output Type | Adjustable | |
| Dimensions | 6.8 x 2.4 x 7.47mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Input Voltage | 18 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 7.47mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.8mm | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1A | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 5 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.4 % | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Reference Voltage 1.225 → 1.275V | ||
Output Type Adjustable | ||
Dimensions 6.8 x 2.4 x 7.47mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Input Voltage 18 V | ||
Minimum Operating Temperature -40 °C | ||
Height 7.47mm | ||
Maximum Operating Temperature +125 °C | ||
Length 6.8mm | ||
Width 2.4mm | ||
- COO (Country of Origin):
- CN
