DiodesZetex AP7333-25SAG-7, 1 Linear Voltage, Voltage Regulator 300mA, 2.5 V 3-Pin, SOT-23

Bulk discount available

Subtotal 600 units (supplied on a reel)*

£112.20

(exc. VAT)

£134.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
600 - 1450£0.187
1500 +£0.144

*price indicative

Packaging Options:
RS Stock No.:
751-3099P
Mfr. Part No.:
AP7333-25SAG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Maximum Output Current

300mA

Regulator Type

Linear Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Load Regulation

0.6 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

85µA

Package Type

SOT-23

Pin Count

3

Output Type

Fixed

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2 V

Height

1mm

Length

3mm

Width

1.4mm

COO (Country of Origin):
CN