onsemi NCV565ST12T3G, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 748-5271P
- Mfr. Part No.:
- NCV565ST12T3G
- Brand:
- onsemi
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
£7.70
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 99 | £0.77 |
| 100 - 499 | £0.53 |
| 500 - 999 | £0.50 |
| 1000 + | £0.39 |
*price indicative
- RS Stock No.:
- 748-5271P
- Mfr. Part No.:
- NCV565ST12T3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 0.03 % | |
| Accuracy | ±3% | |
| Load Regulation | 0.03 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-223 | |
| Reference Voltage | 0.918V | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.5 x 3.5 x 1.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 9 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 1.57mm | |
| Length | 6.5mm | |
| Width | 3.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 0.03 % | ||
Accuracy ±3% | ||
Load Regulation 0.03 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-223 | ||
Reference Voltage 0.918V | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.5 x 3.5 x 1.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 9 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 1.57mm | ||
Length 6.5mm | ||
Width 3.5mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
