ON Semiconductor, 5 V Linear Voltage Regulator, 400mA, 1-Channel, ±2% 5-Pin, D2PAK NCV4276BDS50R4G
- RS Stock No.:
- 748-5269
- Mfr. Part No.:
- NCV4276BDS50R4G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-5269
- Mfr. Part No.:
- NCV4276BDS50R4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 400mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 15 mV | |
| Load Regulation | 20 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 10µA | |
| Package Type | D2PAK | |
| Pin Count | 5 | |
| Reference Voltage | 2.5V | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 4.572 x 9.347mm | |
| Height | 9.347mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 2.5 V | |
| Width | 4.572mm | |
| Length | 10.24mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 400mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 15 mV | ||
Load Regulation 20 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 10µA | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Reference Voltage 2.5V | ||
Output Type Fixed | ||
Dimensions 10.236 x 4.572 x 9.347mm | ||
Height 9.347mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 2.5 V | ||
Width 4.572mm | ||
Length 10.24mm | ||
