Maxim, -1.25 → -5.5 V Linear Voltage Regulator, -200mA, 1-Channel, Adjustable 5-Pin, SOT-23 MAX1735EUK50+T

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-8780
Mfr. Part No.:
MAX1735EUK50+T
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Output Current

-200mA

Number of Outputs

1

Output Voltage

-1.25 → -5.5 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Input Voltage

-6.5 V