ON Semiconductor NCP4589DMX33TCG, LDO Regulator, 300mA, 3.3 V, ±1% 6-Pin, XDFN
- RS Stock No.:
- 727-2473
- Mfr. Part No.:
- NCP4589DMX33TCG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 727-2473
- Mfr. Part No.:
- NCP4589DMX33TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 300mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 %/V | |
| Accuracy | ±1% | |
| Load Regulation | 80 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 0.004mA | |
| Package Type | XDFN | |
| Pin Count | 6 | |
| Power Rating | 0.4W | |
| Output Type | Fixed | |
| Dimensions | 1.2 x 1.2 x 0.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 1.4 V | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.25 V | |
| Length | 1.2mm | |
| Width | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 300mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 %/V | ||
Accuracy ±1% | ||
Load Regulation 80 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 0.004mA | ||
Package Type XDFN | ||
Pin Count 6 | ||
Power Rating 0.4W | ||
Output Type Fixed | ||
Dimensions 1.2 x 1.2 x 0.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Height 0.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.25 V | ||
Length 1.2mm | ||
Width 1.2mm | ||
- COO (Country of Origin):
- JP
