Microchip MCP1827S-5002E/AB, LDO Regulator, 1.5A, 5 V, ±2% 3-Pin, TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
723-9845
Mfr. Part No.:
MCP1827S-5002E/AB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

0.05 %/V

Accuracy

±2%

Load Regulation

0.5 %

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Quiescent Current

0.12mA

Pin Count

3

Output Type

Fixed

Dimensions

10.67 x 4.83 x 9.02mm

Maximum Input Voltage

6 V

Height

9.02mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Length

10.67mm

Width

4.83mm